Part Details for RT0603DRD0749R9L by YAGEO Corporation
Overview of RT0603DRD0749R9L by YAGEO Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD0749R9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4377
|
Newark | Res, 49R9, 0.5%, 0.1W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0749R9L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4200 |
|
$0.0180 | Buy Now |
DISTI #
49AK4378
|
Newark | Res, 49R9, 0.5%, 0.1W, Thin Film, 0603, Resistance:49.9Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0749R9L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
311-2374-1-ND
|
DigiKey | RES SMD 49.9 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23599 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
49AK4377
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4377) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4200 Partner Stock |
|
$0.0440 / $0.1040 | Buy Now |
DISTI #
RT0603DRD0749R9L
|
Avnet Americas | SMD Chip Resistor, 49.9 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD0749R9L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0129 / $0.0173 | Buy Now |
DISTI #
603-RT0603DRD0749R9L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 49.9 ohm .5% 25ppm RoHS: Compliant | 13315 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
V72:2272_07110055
|
Arrow Electronics | Res Thin Film 0603 49.9 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1823 Container: Cut Strips | Americas - 3763 |
|
$0.0132 / $0.0530 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 49.9 Ohm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0161 / $0.0175 | Buy Now |
DISTI #
30667327
|
Verical | Res Thin Film 0603 49.9 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 447 Package Multiple: 1 Date Code: 1823 | Americas - 3763 |
|
$0.0132 / $0.0224 | Buy Now |
|
Bristol Electronics | 4600 |
|
RFQ |
Part Details for RT0603DRD0749R9L
RT0603DRD0749R9L CAD Models
RT0603DRD0749R9L Part Data Attributes
|
RT0603DRD0749R9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD0749R9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 49.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD0749R9L
This table gives cross-reference parts and alternative options found for RT0603DRD0749R9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD0749R9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCH0603DKE49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs RNCH0603DKE49R9 |
WF06R49R9DTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs WF06R49R9DTLQ |
BLU0603A-49R9-DT25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD0749R9L vs BLU0603A-49R9-DT25Q |
BLU0603A-49R9-DT25W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD0749R9L vs BLU0603A-49R9-DT25W |
BLU0603M-49R9-DB25Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RT0603DRD0749R9L vs BLU0603M-49R9-DB25Q |
RTW10D0603D49R9-RG70 | Taitron Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs RTW10D0603D49R9-RG70 |
WF06R49R9DALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs WF06R49R9DALQ |
RNCH0603DTE49R9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs RNCH0603DTE49R9 |
AR03DTCX49R9 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs AR03DTCX49R9 |
P0603E49R9DBTE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 49.9ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | RT0603DRD0749R9L vs P0603E49R9DBTE |