Part Details for RT0603DRD07120RL by YAGEO Corporation
Overview of RT0603DRD07120RL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRD07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4366
|
Newark | Res, 120R, 0.5%, 0.1W, Thin Film, 0603, Resistance:120Ohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD07120RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4690 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
311-120DCT-ND
|
DigiKey | RES SMD 120 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6167 In Stock |
|
$0.0164 / $0.1000 | Buy Now |
DISTI #
49AK4366
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4366) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 4690 Partner Stock |
|
$0.0440 / $0.1040 | Buy Now |
DISTI #
RT0603DRD07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ? 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRD07120RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0125 | Buy Now |
DISTI #
603-RT0603DRD07120RL
|
Mouser Electronics | Thin Film Resistors - SMD 120 OHM .5% 25PPM 1/10W RoHS: Compliant | 11138 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
E02:0323_03474626
|
Arrow Electronics | Res Thin Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 23 Weeks Date Code: 2237 | Europe - 135000 |
|
$0.0044 | Buy Now |
DISTI #
V72:2272_07109869
|
Arrow Electronics | Res Thin Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2201 Container: Cut Strips | Americas - 69 |
|
$0.0126 / $0.0510 | Buy Now |
|
Future Electronics | RT Series 0603 120 Ohm 0.1 W ±0.5 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0111 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
20000 Partner Stock |
|
$0.0204 / $0.0283 | Buy Now |
DISTI #
64971743
|
Verical | Res Thin Film 0603 120 Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2237 | Americas - 135000 |
|
$0.0043 | Buy Now |
Part Details for RT0603DRD07120RL
RT0603DRD07120RL CAD Models
RT0603DRD07120RL Part Data Attributes
|
RT0603DRD07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRD07120RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRD07120RL
This table gives cross-reference parts and alternative options found for RT0603DRD07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRD07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ARG03DTC1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRD07120RL vs ARG03DTC1200 |
RN731JTTDD1200D25 | Fixed Resistor, Thin Film, 0.063W, 120ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRD07120RL vs RN731JTTDD1200D25 |
BLU0603A-1200-DT25 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07120RL vs BLU0603A-1200-DT25 |
RBP06DTP1200 | Fixed Resistor, Thin Film, 0.125W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRD07120RL vs RBP06DTP1200 |
CAR0603120OHMS0.5%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603DRD07120RL vs CAR0603120OHMS0.5%25PPMHP |
RT0603DCD120R | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 0603 | YAGEO Corporation | RT0603DRD07120RL vs RT0603DCD120R |
WF06R1200DTLQ | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRD07120RL vs WF06R1200DTLQ |
BLU0603A-1200-DB25Q | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603DRD07120RL vs BLU0603A-1200-DB25Q |
AR03DTCX1200 | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRD07120RL vs AR03DTCX1200 |
9T06031A1200DAPFT | Fixed Resistor, Thin Film, 0.1W, 120ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRD07120RL vs 9T06031A1200DAPFT |