Datasheets
RT0603DRC1330K1L by: YAGEO Corporation

Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RT0603DRC1330K1L by YAGEO Corporation

Overview of RT0603DRC1330K1L by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RT0603DRC1330K1L

RT0603DRC1330K1L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RT0603DRC1330K1L Part Data Attributes

RT0603DRC1330K1L YAGEO Corporation
Buy Now Datasheet
Compare Parts:
RT0603DRC1330K1L YAGEO Corporation Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 13 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Resistance 30100 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 75 V

Alternate Parts for RT0603DRC1330K1L

This table gives cross-reference parts and alternative options found for RT0603DRC1330K1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRC1330K1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AMF060330K10.5%15PPM/KKP5 Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RT0603DRC1330K1L vs AMF060330K10.5%15PPM/KKP5
RNCH0603DTS30K1 Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RT0603DRC1330K1L vs RNCH0603DTS30K1
AMF060330K10.5%15PPM/KNP20 Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, Microtech GmbH Electronic RT0603DRC1330K1L vs AMF060330K10.5%15PPM/KNP20
BLU0603P-3012-DB15Q Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603DRC1330K1L vs BLU0603P-3012-DB15Q
BLU0603P-3012-DB15W Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603DRC1330K1L vs BLU0603P-3012-DB15W
PRC0603TC15Y30.1K+-0.5% Fixed Resistor, Thin Film, 0.0625W, 30100ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RT0603DRC1330K1L vs PRC0603TC15Y30.1K+-0.5%
RT0603DRC1030K1L Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603DRC1330K1L vs RT0603DRC1030K1L
BLU0603ER-3012-DT15W Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603DRC1330K1L vs BLU0603ER-3012-DT15W
CAR060330.1KOHMS0.5%15PPMHP Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, Riedon RT0603DRC1330K1L vs CAR060330.1KOHMS0.5%15PPMHP
BLU0603P-3012-DB15 Fixed Resistor, Thin Film, 0.1W, 30100ohm, 75V, 0.5% +/-Tol, 15ppm/Cel, 0603, RCD Components Inc RT0603DRC1330K1L vs BLU0603P-3012-DB15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603DRC1330K1L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603DRC1330K1L by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603DRC1330K1L would you like to use for your alert(s)?
  • Please alert me when RT0603DRC1330K1L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603DRC1330K1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603DRC1330K1L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603DRC1330K1L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603DRC1330K1L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603DRC1330K1L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: