Part Details for RT0603DRB137R32L by YAGEO Corporation
Overview of RT0603DRB137R32L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB137R32L
RT0603DRB137R32L CAD Models
RT0603DRB137R32L Part Data Attributes
|
RT0603DRB137R32L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB137R32L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 7.32 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB137R32L
This table gives cross-reference parts and alternative options found for RT0603DRB137R32L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB137R32L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC10Y7.32R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 7.32ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB137R32L vs PRC0603TTC10Y7.32R+-0.5% |
RP73C1J7R32DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 7.32ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRB137R32L vs RP73C1J7R32DTDF |
RT0603DRB107R32L | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB137R32L vs RT0603DRB107R32L |
RTW10B0603D7R32-RG70 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRB137R32L vs RTW10B0603D7R32-RG70 |
AR03DTBX7R32 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603DRB137R32L vs AR03DTBX7R32 |
PRC0603TTC10X7.32R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB137R32L vs PRC0603TTC10X7.32R+-0.5% |
RP73C1J7R32DTD | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 7.32ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRB137R32L vs RP73C1J7R32DTD |
CAR06037.32OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603DRB137R32L vs CAR06037.32OHMS0.5%10PPMHP |
PRC0603TC10X7.32R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB137R32L vs PRC0603TC10X7.32R+-0.5% |
RT0603DRB137R32 | Fixed Resistor, Thin Film, 0.1W, 7.32ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603DRB137R32L vs RT0603DRB137R32 |