Part Details for RT0603DRB078K25 by YAGEO Corporation
Overview of RT0603DRB078K25 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB078K25
RT0603DRB078K25 CAD Models
RT0603DRB078K25 Part Data Attributes
|
RT0603DRB078K25
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB078K25
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 8250 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB078K25
This table gives cross-reference parts and alternative options found for RT0603DRB078K25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB078K25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06D8251BTRF | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RT0603DRB078K25 vs NTRH06D8251BTRF |
PRC0603TC10X8.25K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB078K25 vs PRC0603TC10X8.25K+-0.5% |
BLU0603-8251-DB10 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603DRB078K25 vs BLU0603-8251-DB10 |
RN73H1JTTD8251D10 | Fixed Resistor, Metal Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603DRB078K25 vs RN73H1JTTD8251D10 |
RT0603DRB108K25L | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB078K25 vs RT0603DRB108K25L |
PRC0603TC10Y8.25K+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB078K25 vs PRC0603TC10Y8.25K+-0.5% |
WF06W8251DALQ | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRB078K25 vs WF06W8251DALQ |
RT0603DRB138K25 | Fixed Resistor, Thin Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603DRB078K25 vs RT0603DRB138K25 |
RBS06DTK8251 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 8250ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603DRB078K25 vs RBS06DTK8251 |
P0603Y8251DBTR | Fixed Resistor, Thin Film, 0.125W, 8250ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Vishay Intertechnologies | RT0603DRB078K25 vs P0603Y8251DBTR |