RT0603DRB07825R
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603

Overview of RT0603DRB07825R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603DRB07825R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603DRB07825R by YAGEO Corporation

RT0603DRB07825R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistance
825 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. RT0603DRB07825R
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603
    VS

Alternate Parts for RT0603DRB07825R

This table gives cross-reference parts and alternative options found for RT0603DRB07825R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB07825R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN731JLTD8250D10 Fixed Resistor, Thin Film, 0.063W, 825ohm, 50V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603DRB07825R vs RN731JLTD8250D10
RN73R1JTTP8250D10 Fixed Resistor, Metal Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603DRB07825R vs RN73R1JTTP8250D10
PRC0603TC10Y825R+-0.5% Fixed Resistor, Thin Film, 0.0625W, 825ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc RT0603DRB07825R vs PRC0603TC10Y825R+-0.5%
BLU0603ER-8250-DT10Q Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RT0603DRB07825R vs BLU0603ER-8250-DT10Q
BLU0603-8250-DT10 Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RT0603DRB07825R vs BLU0603-8250-DT10
BLU0603P-8250-DT10W Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RT0603DRB07825R vs BLU0603P-8250-DT10W
RBP06DBK8250 Fixed Resistor, Thin Film, 0.125W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603DRB07825R vs RBP06DBK8250
RT0603DRB13825R Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation RT0603DRB07825R vs RT0603DRB13825R
RT0603DRB07825RL Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603DRB07825R vs RT0603DRB07825RL
BLU0603P-8250-DT10Q Fixed Resistor, Thin Film, 0.1W, 825ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, 0603, RCD Components Inc RT0603DRB07825R vs BLU0603P-8250-DT10Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603DRB07825R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603DRB07825R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603DRB07825R would you like to use for your alert(s)?
  • Please alert me when RT0603DRB07825R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603DRB07825R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603DRB07825R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603DRB07825R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603DRB07825R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603DRB07825R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: