Part Details for RT0603DRB074R99L by YAGEO Corporation
Overview of RT0603DRB074R99L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB074R99L
RT0603DRB074R99L CAD Models
RT0603DRB074R99L Part Data Attributes
|
RT0603DRB074R99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB074R99L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.99 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB074R99L
This table gives cross-reference parts and alternative options found for RT0603DRB074R99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB074R99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J4R99DTDF | RESISTOR, THIN FILM, 0.1W, 0.5%, 10ppm, 4.99ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603DRB074R99L vs RP73C1J4R99DTDF |
WF06W4R99DALQ | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRB074R99L vs WF06W4R99DALQ |
RT0603DRB074R99 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603 | YAGEO Corporation | RT0603DRB074R99L vs RT0603DRB074R99 |
PRC0603TTC10X4.99R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB074R99L vs PRC0603TTC10X4.99R+-0.5% |
RTW10B0603D4R99-RG70 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603DRB074R99L vs RTW10B0603D4R99-RG70 |
CAR06034.99OHMS0.5%10PPMHP | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603DRB074R99L vs CAR06034.99OHMS0.5%10PPMHP |
RT0603DRB104R99L | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB074R99L vs RT0603DRB104R99L |
PRC0603TTC10Y4.99R+-0.5% | Fixed Resistor, Thin Film, 0.0625W, 4.99ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603DRB074R99L vs PRC0603TTC10Y4.99R+-0.5% |
RNCF0603DKT4R99 | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603DRB074R99L vs RNCF0603DKT4R99 |
AR03DBBX4R99N | Fixed Resistor, Thin Film, 0.1W, 4.99ohm, 75V, 0.5% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603DRB074R99L vs AR03DBBX4R99N |