Part Details for RT0603DRB074K3L by YAGEO Corporation
Overview of RT0603DRB074K3L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603DRB074K3L
RT0603DRB074K3L CAD Models
RT0603DRB074K3L Part Data Attributes
|
RT0603DRB074K3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRB074K3L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRB074K3L
This table gives cross-reference parts and alternative options found for RT0603DRB074K3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRB074K3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-DW-4301ELF | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRB074K3L vs CRT0603-DW-4301ELF |
RN73R1JTTP4301D10 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRB074K3L vs RN73R1JTTP4301D10 |
CRT0603-DW-4301EAS | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603DRB074K3L vs CRT0603-DW-4301EAS |
SF06W4301DTL | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRB074K3L vs SF06W4301DTL |
RP73C1J4K3DTDG | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603DRB074K3L vs RP73C1J4K3DTDG |
RT0603DRB104K3L | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB074K3L vs RT0603DRB104K3L |
RT0603DRB134K3L | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603DRB074K3L vs RT0603DRB134K3L |
RN73H1JGTD4301D10 | Fixed Resistor, Metal Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603DRB074K3L vs RN73H1JGTD4301D10 |
WF06W4301DTLQ | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 75V, 0.5% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603DRB074K3L vs WF06W4301DTLQ |