Part Details for RT0603D36R550PPM by Synton-Tech Corp
Overview of RT0603D36R550PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603D36R550PPM
RT0603D36R550PPM CAD Models
RT0603D36R550PPM Part Data Attributes
|
RT0603D36R550PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603D36R550PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 36.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0603D36R550PPM
This table gives cross-reference parts and alternative options found for RT0603D36R550PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603D36R550PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0603-16W-C-36R5DT | Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RT0603D36R550PPM vs TFCR0603-16W-C-36R5DT |
AR03DTD36R5N | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603D36R550PPM vs AR03DTD36R5N |
AR03DBD36R5 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Liean-Gimn Enterprise Co Ltd | RT0603D36R550PPM vs AR03DBD36R5 |
AR060336R5+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603D36R550PPM vs AR060336R5+-0.5%TCR50 |
AR03DBD36R5 | Fixed Resistor, Thin Film, 0.25W, 36.5ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RT0603D36R550PPM vs AR03DBD36R5 |
RN73G1JTD36R5D | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RT0603D36R550PPM vs RN73G1JTD36R5D |
TFCR0603-10W-C-36R5DT | Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | RT0603D36R550PPM vs TFCR0603-10W-C-36R5DT |
AR03DBD36R5N | Fixed Resistor, Thin Film, 0.0625W, 36.5ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | RT0603D36R550PPM vs AR03DBD36R5N |
NTR06D36R5DTRF | Fixed Resistor, Thin Film, 0.063W, 36.5ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603D36R550PPM vs NTR06D36R5DTRF |
AR03DTRC2X36R5N | Fixed Resistor, Thin Film, 0.1W, 36.5ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603D36R550PPM vs AR03DTRC2X36R5N |