Part Details for RT0603CRE13203KL by YAGEO Corporation
Overview of RT0603CRE13203KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRE13203KL
RT0603CRE13203KL CAD Models
RT0603CRE13203KL Part Data Attributes
|
RT0603CRE13203KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRE13203KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 203000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRE13203KL
This table gives cross-reference parts and alternative options found for RT0603CRE13203KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRE13203KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CCE203K | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603CRE13203KL vs RT0603CCE203K |
RT0603CRE10203KL | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603CRE13203KL vs RT0603CRE10203KL |
239042452034L | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603CRE13203KL vs 239042452034L |
9T06031A2033CBPFT | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603CRE13203KL vs 9T06031A2033CBPFT |
9T06031A2033CBPF4 | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603CRE13203KL vs 9T06031A2033CBPF4 |
RT0603CRE10203K | Fixed Resistor, Thin Film, 0.1W, 203000ohm, 75V, 0.25% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603CRE13203KL vs RT0603CRE10203K |
CMF0603203K+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.065W, 203000ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603CRE13203KL vs CMF0603203K+-0.25%TCR50 |