Part Details for RT0603CRD13267RL by YAGEO Corporation
Overview of RT0603CRD13267RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRD13267RL
RT0603CRD13267RL CAD Models
RT0603CRD13267RL Part Data Attributes
|
RT0603CRD13267RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRD13267RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRD13267RL
This table gives cross-reference parts and alternative options found for RT0603CRD13267RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRD13267RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT0603-CY-2670EST | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRD13267RL vs CRT0603-CY-2670EST |
PRC0603TC25267R+/-0.25% | Fixed Resistor, Thin Film, 0.0625W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRD13267RL vs PRC0603TC25267R+/-0.25% |
WF06R2670CTL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603CRD13267RL vs WF06R2670CTL |
AR03CTCX2670 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRD13267RL vs AR03CTCX2670 |
SF06R2670CTL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD13267RL vs SF06R2670CTL |
SF06R2670CTLA | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603CRD13267RL vs SF06R2670CTLA |
RTW10D0603C2670-RG70 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRD13267RL vs RTW10D0603C2670-RG70 |
CRT0603-CY-2670ELF | Fixed Resistor, Thin Film, 0.1W, 267ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603CRD13267RL vs CRT0603-CY-2670ELF |
RTX032670CDP2 | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603CRD13267RL vs RTX032670CDP2 |
RT0603CRD07267RL | Fixed Resistor, Thin Film, 0.1W, 267ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRD13267RL vs RT0603CRD07267RL |