There are no models available for this part yet.
Overview of RT0603CRC13931R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0603CRC13931R by YAGEO Corporation
Part Data Attributes for RT0603CRC13931R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 13 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
125 °C
|
Resistance
|
931 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603CRC13931R
This table gives cross-reference parts and alternative options found for RT0603CRC13931R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC13931R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603CKS931R | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRC13931R vs RNCF0603CKS931R |
CRT0603-CX-9310ELF | Fixed Resistor, Thin Film, 0.1W, 931ohm, 50V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603CRC13931R vs CRT0603-CX-9310ELF |
BLU0603ER-9310-CT15Q | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC13931R vs BLU0603ER-9310-CT15Q |
PRC0603TC15Y931R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRC13931R vs PRC0603TC15Y931R+-0.25% |
BLU0603ER-9310-CT15 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC13931R vs BLU0603ER-9310-CT15 |
PRC0603TTC15Y931R+-0.25% | Fixed Resistor, Thin Film, 0.0625W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRC13931R vs PRC0603TTC15Y931R+-0.25% |
BLU0603-9310-CB15W | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC13931R vs BLU0603-9310-CB15W |
AR03CBNX9310N | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RT0603CRC13931R vs AR03CBNX9310N |
RTX039310CCTP | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC13931R vs RTX039310CCTP |
AMF0603931R0.25%15PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 931ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRC13931R vs AMF0603931R0.25%15PPM/KNP10 |