RT0603CRC135K1
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,

Overview of RT0603CRC135K1 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603CRC135K1 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603CRC135K1 by YAGEO Corporation

RT0603CRC135K1
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistance
5100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RT0603CRC135K1
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603,
    VS

Alternate Parts for RT0603CRC135K1

This table gives cross-reference parts and alternative options found for RT0603CRC135K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC135K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTX035101CCTP Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec RT0603CRC135K1 vs RTX035101CCTP
PR03CTNX5101 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RT0603CRC135K1 vs PR03CTNX5101
RT0603CRC075K1L Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603CRC135K1 vs RT0603CRC075K1L
PRC0603TC15X5.1K+-0.25% Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Precision Resistive Products Inc RT0603CRC135K1 vs PRC0603TC15X5.1K+-0.25%
AR03CTNX5101 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RT0603CRC135K1 vs AR03CTNX5101
RTW10C0603C5101-RG70 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RT0603CRC135K1 vs RTW10C0603C5101-RG70
AR03CBNX5101 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Viking Tech Corp RT0603CRC135K1 vs AR03CBNX5101
CRT0603-CX-5101EAS Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RT0603CRC135K1 vs CRT0603-CX-5101EAS
RTX035101CCP2 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, Ralec RT0603CRC135K1 vs RTX035101CCP2
RT0603CRC075K1 Fixed Resistor, Thin Film, 0.1W, 5100ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, YAGEO Corporation RT0603CRC135K1 vs RT0603CRC075K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603CRC135K1 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603CRC135K1 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603CRC135K1 would you like to use for your alert(s)?
  • Please alert me when RT0603CRC135K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603CRC135K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603CRC135K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603CRC135K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603CRC135K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603CRC135K1 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: