Part Details for RT0603CRC1091KL by YAGEO Corporation
Overview of RT0603CRC1091KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRC1091KL
RT0603CRC1091KL CAD Models
RT0603CRC1091KL Part Data Attributes
|
RT0603CRC1091KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRC1091KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRC1091KL
This table gives cross-reference parts and alternative options found for RT0603CRC1091KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC1091KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TTC15X91K+-0.25% | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603CRC1091KL vs PRC0603TTC15X91K+-0.25% |
RTW10C0603C9102-RG70 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRC1091KL vs RTW10C0603C9102-RG70 |
ERA3APC913V | Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RT0603CRC1091KL vs ERA3APC913V |
RTX039102CCP3 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC1091KL vs RTX039102CCP3 |
RTX039102CCP4 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC1091KL vs RTX039102CCP4 |
239074459103L | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603CRC1091KL vs 239074459103L |
RNCH0603CKS91K0 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603CRC1091KL vs RNCH0603CKS91K0 |
PR03CTNX9102 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRC1091KL vs PR03CTNX9102 |
RT0603CRC0791KL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRC1091KL vs RT0603CRC0791KL |
RT0603CRC1391KL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603CRC1091KL vs RT0603CRC1391KL |