Part Details for RT0603CRC0734KL by YAGEO Corporation
Overview of RT0603CRC0734KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603CRC0734KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603CRC0734KL-ND
|
DigiKey | RES SMD 34K OHM 0.25% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0972 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0719 | Buy Now |
Part Details for RT0603CRC0734KL
RT0603CRC0734KL CAD Models
RT0603CRC0734KL Part Data Attributes
|
RT0603CRC0734KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRC0734KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 34000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRC0734KL
This table gives cross-reference parts and alternative options found for RT0603CRC0734KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRC0734KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603CRC1334K | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RT0603CRC0734KL vs RT0603CRC1334K |
AR03CBNX3402 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRC0734KL vs AR03CBNX3402 |
ERA3APC3402V | Fixed Resistor, Metal Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Panasonic Electronic Components | RT0603CRC0734KL vs ERA3APC3402V |
AMF060334K0.25%15PPM/KKS | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRC0734KL vs AMF060334K0.25%15PPM/KKS |
BLU0603ER-3402-CB15Q | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0734KL vs BLU0603ER-3402-CB15Q |
BLU0603-3402-CB15W | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0734KL vs BLU0603-3402-CB15W |
BLU0603-3402-CT15Q | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0734KL vs BLU0603-3402-CT15Q |
BLU0603ER-3402-CT15 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603CRC0734KL vs BLU0603ER-3402-CT15 |
AMF060334K0.25%15PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603CRC0734KL vs AMF060334K0.25%15PPM/KKP20 |
RTX033402CCP4 | Fixed Resistor, Thin Film, 0.1W, 34000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603CRC0734KL vs RTX033402CCP4 |