RT0603CRB1091KL
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of RT0603CRB1091KL by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603CRB1091KL by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603CRB1091KL by YAGEO Corporation

RT0603CRB1091KL
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
91000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RT0603CRB1091KL
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for RT0603CRB1091KL

This table gives cross-reference parts and alternative options found for RT0603CRB1091KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB1091KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RT0603CRB0791K Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation RT0603CRB1091KL vs RT0603CRB0791K
RT0603CRB1391K Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603 YAGEO Corporation RT0603CRB1091KL vs RT0603CRB1391K
PRC0603TC10Y91K+-0.25% Fixed Resistor, Thin Film, 0.0625W, 91000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Precision Resistive Products Inc RT0603CRB1091KL vs PRC0603TC10Y91K+-0.25%
RN73H1JGTD9102C10 Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603CRB1091KL vs RN73H1JGTD9102C10
ERA3ARC913V Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Panasonic Electronic Components RT0603CRB1091KL vs ERA3ARC913V
SF06W9102CTL Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603CRB1091KL vs SF06W9102CTL
AR03CBBX9102N Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp RT0603CRB1091KL vs AR03CBBX9102N
CRT0603-CW-9102EAS Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RT0603CRB1091KL vs CRT0603-CW-9102EAS
CRT0603-CW-9102ELF Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP Bourns Inc RT0603CRB1091KL vs CRT0603-CW-9102ELF
AR03CTBX9102N Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, Viking Tech Corp RT0603CRB1091KL vs AR03CTBX9102N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603CRB1091KL by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603CRB1091KL by YAGEO Corporation

  • Please alert me when RT0603CRB1091KL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603CRB1091KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603CRB1091KL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603CRB1091KL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603CRB1091KL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603CRB1091KL by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: