Part Details for RT0603CRB10523RL by YAGEO Corporation
Overview of RT0603CRB10523RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRB10523RL
RT0603CRB10523RL CAD Models
RT0603CRB10523RL Part Data Attributes
|
RT0603CRB10523RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB10523RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 523 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB10523RL
This table gives cross-reference parts and alternative options found for RT0603CRB10523RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB10523RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPTF0603-QN-5230CT | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603CRB10523RL vs HPTF0603-QN-5230CT |
AR03CTBX5230 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRB10523RL vs AR03CTBX5230 |
CRT0603-CW-5230EAS | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603CRB10523RL vs CRT0603-CW-5230EAS |
P0603Y5230CNPT | Fixed Resistor, Thin Film, 0.125W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRB10523RL vs P0603Y5230CNPT |
BLU0603-5230-CB10 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB10523RL vs BLU0603-5230-CB10 |
RTX035230CBP3 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603CRB10523RL vs RTX035230CBP3 |
P0603Y5230CBTF | Fixed Resistor, Thin Film, 0.125W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603CRB10523RL vs P0603Y5230CBTF |
BLU0603ER-5230-CB10 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB10523RL vs BLU0603ER-5230-CB10 |
AR03CBBX5230 | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603CRB10523RL vs AR03CBBX5230 |
BLU0603-5230-CB10W | Fixed Resistor, Thin Film, 0.1W, 523ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB10523RL vs BLU0603-5230-CB10W |