Part Details for RT0603CRB07100K by YAGEO Corporation
Overview of RT0603CRB07100K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603CRB07100K
RT0603CRB07100K CAD Models
RT0603CRB07100K Part Data Attributes
|
RT0603CRB07100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603CRB07100K
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RT0603CRB07100K
This table gives cross-reference parts and alternative options found for RT0603CRB07100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CRB07100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW10B0603C1003-RG70 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603CRB07100K vs RTW10B0603C1003-RG70 |
BLU0603P-1003-CT10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07100K vs BLU0603P-1003-CT10 |
HPTF0603-QN-1003CT | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603CRB07100K vs HPTF0603-QN-1003CT |
RT0603CRB13100K | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RT0603CRB07100K vs RT0603CRB13100K |
RTX031003CBP3 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RT0603CRB07100K vs RTX031003CBP3 |
CRT0603-CW-1003ELF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603CRB07100K vs CRT0603-CW-1003ELF |
RN73H1JTTD1003C10 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603CRB07100K vs RN73H1JTTD1003C10 |
BLU0603-1003-CT10W | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07100K vs BLU0603-1003-CT10W |
RBP06CTK1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603CRB07100K vs RBP06CTK1003 |
BLU0603P-1003-CT10Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603CRB07100K vs BLU0603P-1003-CT10Q |