RT0603CCD352K
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603

Overview of RT0603CCD352K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603CCD352K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603CCD352K by YAGEO Corporation

RT0603CCD352K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
Bulk
Rated Power Dissipation (P)
0.1 W
Rated Temperature
125 °C
Resistance
352000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
75 V
Want to compare parts?
  1. RT0603CCD352K
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603
    VS

Alternate Parts for RT0603CCD352K

This table gives cross-reference parts and alternative options found for RT0603CCD352K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603CCD352K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0603P-3523-CT25Q Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603CCD352K vs BLU0603P-3523-CT25Q
RT0603CRD13352K Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603 YAGEO Corporation RT0603CCD352K vs RT0603CRD13352K
RBP06CTP3523 Fixed Resistor, Thin Film, 0.125W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603CCD352K vs RBP06CTP3523
BLU0603-3523-CB25 Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603CCD352K vs BLU0603-3523-CB25
P0603E3523CNPB Fixed Resistor, Thin Film, 0.125W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Vishay Intertechnologies RT0603CCD352K vs P0603E3523CNPB
WF06R3523CTLQ Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603CCD352K vs WF06R3523CTLQ
BLU0603-3523-CB25Q Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603CCD352K vs BLU0603-3523-CB25Q
BLU0603ER-3523-CB25W Fixed Resistor, Thin Film, 0.1W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, 0603, RCD Components Inc RT0603CCD352K vs BLU0603ER-3523-CB25W
RBP06CBP3523 Fixed Resistor, Thin Film, 0.125W, 352000ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE TA-I Technology Co Ltd RT0603CCD352K vs RBP06CBP3523
RN731JLTD3523C25 Fixed Resistor, Thin Film, 0.063W, 352000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603CCD352K vs RN731JLTD3523C25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603CCD352K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603CCD352K by YAGEO Corporation

Select Manufacturer
Which Manufacturer of RT0603CCD352K would you like to use for your alert(s)?
  • Please alert me when RT0603CCD352K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RT0603CCD352K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603CCD352K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RT0603CCD352K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603CCD352K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603CCD352K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: