Part Details for RT0603C158150PPM by Synton-Tech Corp
Overview of RT0603C158150PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603C158150PPM
RT0603C158150PPM CAD Models
RT0603C158150PPM Part Data Attributes
|
RT0603C158150PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603C158150PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1580 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RT0603C158150PPM
This table gives cross-reference parts and alternative options found for RT0603C158150PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603C158150PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR03CTRC2Y1581 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs AR03CTRC2Y1581 |
SF06T1581CTLQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | RT0603C158150PPM vs SF06T1581CTLQ |
RN06C1581CT5-50 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs RN06C1581CT5-50 |
AR03CTRC2X1581 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs AR03CTRC2X1581 |
AR03CPC2X1581 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs AR03CPC2X1581 |
RN73G1J1581C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs RN73G1J1581C |
TC0350C1581TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs TC0350C1581TCE |
AR03CTRC2X1581N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs AR03CTRC2X1581N |
NTRC06C1581DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs NTRC06C1581DTRF |
CAR06031.58KOHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 1580ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | RT0603C158150PPM vs CAR06031.58KOHMS0.25%50PPM |