Part Details for RT0603BRE1393K1 by YAGEO Corporation
Overview of RT0603BRE1393K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE1393K1
RT0603BRE1393K1 CAD Models
RT0603BRE1393K1 Part Data Attributes
|
RT0603BRE1393K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE1393K1
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE1393K1
This table gives cross-reference parts and alternative options found for RT0603BRE1393K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE1393K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTF169312A | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RT0603BRE1393K1 vs RTF169312A |
CMF060393.1KOHMS0.1%50PPMBULK | Fixed Resistor, Thin Film, 0.065W, 93100ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Precision Group Inc | RT0603BRE1393K1 vs CMF060393.1KOHMS0.1%50PPMBULK |
CMF060393K1+/-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SRT Resistor Technology Gmbh | RT0603BRE1393K1 vs CMF060393K1+/-0.1%TCR50 |
RB06BTS9312 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE1393K1 vs RB06BTS9312 |
RT0603BRE1093K1 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1393K1 vs RT0603BRE1093K1 |
RB06BBS9312 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE1393K1 vs RB06BBS9312 |
239040449313 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1393K1 vs 239040449313 |
TNPW060393K1BHEA | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE1393K1 vs TNPW060393K1BHEA |
TNPW060393K1BHEC | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE1393K1 vs TNPW060393K1BHEC |
RT0603BRE0793K1 | Fixed Resistor, Thin Film, 0.1W, 93100ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1393K1 vs RT0603BRE0793K1 |