Part Details for RT0603BRE1075R0 by YAGEO Corporation
Overview of RT0603BRE1075R0 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE1075R0
RT0603BRE1075R0 CAD Models
RT0603BRE1075R0 Part Data Attributes
|
RT0603BRE1075R0
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE1075R0
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE1075R0
This table gives cross-reference parts and alternative options found for RT0603BRE1075R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE1075R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BTS75R0 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE1075R0 vs RB06BTS75R0 |
RT0603BRE1375R | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1075R0 vs RT0603BRE1375R |
RB06BBS75R0 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRE1075R0 vs RB06BBS75R0 |
TNPW060375R0BHEA | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRE1075R0 vs TNPW060375R0BHEA |
RT0603BCE75R0 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE1075R0 vs RT0603BCE75R0 |
239040447509 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1075R0 vs 239040447509 |
RTF1675R0A | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | Dubilier | RT0603BRE1075R0 vs RTF1675R0A |
RT0603BRE1375R0 | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1075R0 vs RT0603BRE1375R0 |
RT0603BRE0775R | Fixed Resistor, Thin Film, 0.1W, 75ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRE1075R0 vs RT0603BRE0775R |