Part Details for RT0603BRE1051KL by YAGEO Corporation
Overview of RT0603BRE1051KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE1051KL
RT0603BRE1051KL CAD Models
RT0603BRE1051KL Part Data Attributes
|
RT0603BRE1051KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE1051KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE1051KL
This table gives cross-reference parts and alternative options found for RT0603BRE1051KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE1051KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J51KATD | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRE1051KL vs RP73G1J51KATD |
PRC0603TC5051K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE1051KL vs PRC0603TC5051K+/-0.05% |
RT0603WRE1351KL | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRE1051KL vs RT0603WRE1351KL |
RT0603WRE0751K | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE1051KL vs RT0603WRE0751K |
PRC0603TTC5051K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE1051KL vs PRC0603TTC5051K+/-0.1% |
AT0603BRE0751KL | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRE1051KL vs AT0603BRE0751KL |
PRC0603TC50Y51K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 51000ohm, 75V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRE1051KL vs PRC0603TC50Y51K+-0.05% |
SF06Q5102ATLA | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRE1051KL vs SF06Q5102ATLA |
RT0603BRE0751KL | Fixed Resistor, Thin Film, 0.1W, 51000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRE1051KL vs RT0603BRE0751KL |
RP73G1J51KBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 50ppm, 51000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRE1051KL vs RP73G1J51KBTG |