Part Details for RT0603BRE0751K7L by YAGEO Corporation
Overview of RT0603BRE0751K7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRE0751K7L
RT0603BRE0751K7L CAD Models
RT0603BRE0751K7L Part Data Attributes
|
RT0603BRE0751K7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRE0751K7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 51700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRE0751K7L
This table gives cross-reference parts and alternative options found for RT0603BRE0751K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRE0751K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239042445173L | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs 239042445173L |
RT0603BRE1351K7L | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs RT0603BRE1351K7L |
RT0603BCE51K7 | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs RT0603BCE51K7 |
9T06031A5172BBPF3 | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs 9T06031A5172BBPF3 |
239044445173L | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs 239044445173L |
RT0603BRE1051K7 | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | RT0603BRE0751K7L vs RT0603BRE1051K7 |
9T06031A5172BBPFT | Fixed Resistor, Thin Film, 0.1W, 51700ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603BRE0751K7L vs 9T06031A5172BBPFT |
CMF060351K7+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 51700ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRE0751K7L vs CMF060351K7+-0.1%TCR50 |