Part Details for RT0603BRD13374RL by YAGEO Corporation
Overview of RT0603BRD13374RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD13374RL
RT0603BRD13374RL CAD Models
RT0603BRD13374RL Part Data Attributes
|
RT0603BRD13374RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD13374RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD13374RL
This table gives cross-reference parts and alternative options found for RT0603BRD13374RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD13374RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603374R0.05%25PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD13374RL vs AMF0603374R0.05%25PPM/KKP10 |
RT0603BRD07374RL | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD13374RL vs RT0603BRD07374RL |
RTW10D0603B3740-RG70 | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRD13374RL vs RTW10D0603B3740-RG70 |
BLU0603P-3740-AB25 | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD13374RL vs BLU0603P-3740-AB25 |
RN73H1JTTD3740B25 | Fixed Resistor, Metal Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD13374RL vs RN73H1JTTD3740B25 |
BLU0603-3740-AB25W | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD13374RL vs BLU0603-3740-AB25W |
BLU0603P-3740-AT25W | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD13374RL vs BLU0603P-3740-AT25W |
AR03BBCX3740N | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RT0603BRD13374RL vs AR03BBCX3740N |
WF06R3740BTL | Fixed Resistor, Thin Film, 0.1W, 374ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603BRD13374RL vs WF06R3740BTL |
RN731JTTD3740B25 | Fixed Resistor, Thin Film, 0.063W, 374ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD13374RL vs RN731JTTD3740B25 |