Part Details for RT0603BRD10649R by YAGEO Corporation
Overview of RT0603BRD10649R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD10649R
RT0603BRD10649R CAD Models
RT0603BRD10649R Part Data Attributes
|
RT0603BRD10649R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD10649R
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 649 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(B,C,D 25T)POW | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD10649R
This table gives cross-reference parts and alternative options found for RT0603BRD10649R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD10649R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603-250.1%P5649R | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP | Vishay BCcomponents | RT0603BRD10649R vs MCT0603-250.1%P5649R |
239060436491 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD10649R vs 239060436491 |
TNPW-06036490.1%T-9RT1 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD10649R vs TNPW-06036490.1%T-9RT1 |
RB06BTP6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD10649R vs RB06BTP6490 |
MCT06030D6490BP100 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRD10649R vs MCT06030D6490BP100 |
TNPW0603649RBEEA | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD10649R vs TNPW0603649RBEEA |
239060446491 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRD10649R vs 239060446491 |
MCT06030D6490BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 649 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRD10649R vs MCT06030D6490BP500 |
RB06BBP6490 | Fixed Resistor, Thin Film, 0.1W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD10649R vs RB06BBP6490 |
M1106030D6490BP500 | Fixed Resistor, Thin Film, 0.063W, 649ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | RT0603BRD10649R vs M1106030D6490BP500 |