Part Details for RT0603BRD1019K3 by YAGEO Corporation
Overview of RT0603BRD1019K3 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD1019K3
RT0603BRD1019K3 CAD Models
RT0603BRD1019K3 Part Data Attributes
|
RT0603BRD1019K3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD1019K3
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH-PRECISION | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 19300 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(B,C,D 25T)POW | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD1019K3
This table gives cross-reference parts and alternative options found for RT0603BRD1019K3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD1019K3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239064441933L | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1019K3 vs 239064441933L |
9T06031A1932BAPF4 | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1019K3 vs 9T06031A1932BAPF4 |
9T06031A1932BAPF3 | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1019K3 vs 9T06031A1932BAPF3 |
239060431933L | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1019K3 vs 239060431933L |
MCT06030D1932BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 19300 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRD1019K3 vs MCT06030D1932BP500 |
TNPW060319K3BEEA0H | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1019K3 vs TNPW060319K3BEEA0H |
TNPW060319K3BEEN | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1019K3 vs TNPW060319K3BEEN |
239064431933L | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD1019K3 vs 239064431933L |
TNPW060319K3BEEA | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1019K3 vs TNPW060319K3BEEA |
TNPW060319K3BECN | Fixed Resistor, Thin Film, 0.1W, 19300ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD1019K3 vs TNPW060319K3BECN |