-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK4323
|
Newark | Res, 6K04, 0.1%, 0.1W, Thin Film, 0603, Resistance:6.04Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD076K04L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4366 |
|
$0.0520 | Buy Now |
DISTI #
49AK4324
|
Newark | Res, 6K04, 0.1%, 0.1W, Thin Film, 0603, Resistance:6.04Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD076K04L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now |
DISTI #
46AK5761
|
Newark | Res, 6K04, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD076K04L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1080 / $0.3300 | Buy Now |
DISTI #
YAG4589CT-ND
|
DigiKey | RES SMD 6.04KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
18596 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD076K04L
|
Avnet Americas | SMD Chip Resistor, 6.04 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD076K04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0184 / $0.0197 | Buy Now |
DISTI #
49AK4323
|
Avnet Americas | SMD Chip Resistor, 6.04 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Product that comes on tape, but is not reeled (Alt: 49AK4323) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 4366 Partner Stock |
|
$0.0770 / $0.1460 | Buy Now |
DISTI #
603-RT0603BRD076K04L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 6.04K ohm .1% 25ppm RoHS: Compliant | 16516 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 6.04 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0311 / $0.0335 | Buy Now |
DISTI #
RT0603BRD076K04L
|
TTI | Thin Film Resistors - SMD 1/10W 6.04K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0317 | Buy Now |
DISTI #
RT0603BRD076K04L
|
Avnet Abacus | SMD Chip Resistor, 6.04 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD076K04L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT0603BRD076K04L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD076K04L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 6040 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for RT0603BRD076K04L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD076K04L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA06HB6041CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD076K04L vs NTRA06HB6041CTR1KQYF |
RT0603WRD136K04L | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD076K04L vs RT0603WRD136K04L |
RP73F1J6K04ATG | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD076K04L vs RP73F1J6K04ATG |
RT0603BRD106K04L | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RT0603BRD076K04L vs RT0603BRD106K04L |
CAR06036.04KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD076K04L vs CAR06036.04KOHMS0.1%25PPMHP |
AS0603E6041B-T5 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603BRD076K04L vs AS0603E6041B-T5 |
RTX036041BDP2 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD076K04L vs RTX036041BDP2 |
AMF06036K040.05%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD076K04L vs AMF06036K040.05%25PPM/KKP20 |
BLU0603ER-6041-BB25W | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD076K04L vs BLU0603ER-6041-BB25W |
BLU0603P-6041-BT25 | Fixed Resistor, Thin Film, 0.1W, 6040ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD076K04L vs BLU0603P-6041-BT25 |