Part Details for RT0603BRD0756K2L by YAGEO Corporation
Overview of RT0603BRD0756K2L by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0756K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK5760
|
Newark | Res, 56K2, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0756K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 849 |
|
$0.0770 / $0.1080 | Buy Now |
DISTI #
59AK6565
|
Newark | Res, 56K2, 0.1%, 0.1W, Thin Film, 0603, Resistance:56.2Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0756K2L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now |
DISTI #
YAG4575CT-ND
|
DigiKey | RES SMD 56.2KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15936 In Stock |
|
$0.0312 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0756K2L
|
Avnet Americas | SMD Chip Resistor, 56.2 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0756K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0303 | Buy Now |
DISTI #
603-RT0603BRD0756K2L
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 56.2K ohm .1% 25ppm RoHS: Compliant | 15009 |
|
$0.0320 / $0.1400 | Buy Now |
|
Future Electronics | RT Series 0603 1 W 56.2 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0306 / $0.0330 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.1W, 56200OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 4000 |
|
$0.0660 / $0.2200 | Buy Now |
DISTI #
RT0603BRD0756K2L
|
TTI | Thin Film Resistors - SMD 1/10W 56.2K ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0312 | Buy Now |
|
ComSIT USA | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 RoHS: Compliant |
|
|
RFQ | |
DISTI #
RT0603BRD0756K2L
|
Avnet Abacus | SMD Chip Resistor, 56.2 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0756K2L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for RT0603BRD0756K2L
RT0603BRD0756K2L CAD Models
RT0603BRD0756K2L Part Data Attributes
|
RT0603BRD0756K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0756K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 56200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0756K2L
This table gives cross-reference parts and alternative options found for RT0603BRD0756K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0756K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J56K2ATDF | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD0756K2L vs RP73F1J56K2ATDF |
BLU0603-5622-BB25W | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0756K2L vs BLU0603-5622-BB25W |
RN731JTTD5622B25 | Fixed Resistor, Thin Film, 0.063W, 56200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0756K2L vs RN731JTTD5622B25 |
BLU0603-5622-BT25W | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RT0603BRD0756K2L vs BLU0603-5622-BT25W |
WF06R5622BTL | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RT0603BRD0756K2L vs WF06R5622BTL |
AR03BTCX5622 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD0756K2L vs AR03BTCX5622 |
NTRA06HB5622CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD0756K2L vs NTRA06HB5622CTR1KQYF |
BLU0603P-5622-AT25 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0756K2L vs BLU0603P-5622-AT25 |
BLU0603A-5622-BT25 | Fixed Resistor, Thin Film, 0.1W, 56200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0756K2L vs BLU0603A-5622-BT25 |
P0603E5622BBT | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 56200 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE | Vishay Sfernice | RT0603BRD0756K2L vs P0603E5622BBT |