Part Details for RT0603BRD0743R2 by YAGEO Corporation
Overview of RT0603BRD0743R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD0743R2
RT0603BRD0743R2 CAD Models
RT0603BRD0743R2 Part Data Attributes
|
RT0603BRD0743R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0743R2
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0743R2
This table gives cross-reference parts and alternative options found for RT0603BRD0743R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0743R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060343R2BEEA | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0743R2 vs TNPW060343R2BEEA |
TNPS06034329BEBX | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0743R2 vs TNPS06034329BEBX |
239062444329L | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD0743R2 vs 239062444329L |
RT0603BRD1343R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRD0743R2 vs RT0603BRD1343R2 |
9T06031A43R2BAPF4 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD0743R2 vs 9T06031A43R2BAPF4 |
RTF1643R2A25PPM | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | RT0603BRD0743R2 vs RTF1643R2A25PPM |
TNPW060343R2BEEN | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD0743R2 vs TNPW060343R2BEEN |
9T06031A43R2BAPF3 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD0743R2 vs 9T06031A43R2BAPF3 |
RB06BBP43R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD0743R2 vs RB06BBP43R2 |
RB06BTP43R2 | Fixed Resistor, Thin Film, 0.1W, 43.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD0743R2 vs RB06BTP43R2 |