There are no models available for this part yet.
Overview of RT0603BRD07412RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD07412RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK2353
|
Newark | Res, 412R, 0.1%, 0.1W, Thin Film, 0603, Resistance:412Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07412RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now | |
DISTI #
YAG1659CT-ND
|
DigiKey | RES SMD 412 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3168 In Stock |
|
$0.0312 / $0.1000 | Buy Now | |
DISTI #
RT0603BRD07412RL
|
Avnet Americas | High Precision-High Stability Chip Resistor Thin Film 0603 412Ohm 0.1% Paper T/R - Tape and Reel (Alt: RT0603BRD07412RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD07412RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 412 ohm .1% 25ppm RoHS: Compliant | 14849 |
|
$0.0230 / $0.1000 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 412 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0207 / $0.0223 | Buy Now | ||
Bristol Electronics | 5000 |
|
RFQ | ||||
Quest Components | 4000 |
|
$0.0492 / $0.1640 | Buy Now | |||
DISTI #
RT0603BRD07412RL
|
TTI | Thin Film Resistors - SMD 1/10W 412 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 10000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0213 | Buy Now | |
Ozdisan Elektronik | RES.(1608) 0603 412 Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0554 / $0.0676 | RFQ |
CAD Models for RT0603BRD07412RL by YAGEO Corporation
Part Data Attributes for RT0603BRD07412RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
412 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD07412RL
This table gives cross-reference parts and alternative options found for RT0603BRD07412RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07412RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR0603412OHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD07412RL vs CAR0603412OHMS0.1%25PPMHP |
RN731JTTD4120B25 | Fixed Resistor, Thin Film, 0.063W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD07412RL vs RN731JTTD4120B25 |
PRC0603TTC25Y412R+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD07412RL vs PRC0603TTC25Y412R+-0.05% |
CRT0603-BY-4120ELF | Fixed Resistor, Thin Film, 0.1W, 412ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD07412RL vs CRT0603-BY-4120ELF |
PRC0603TTC25412R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 412ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD07412RL vs PRC0603TTC25412R+/-0.1% |
BLU0603-4120-BT25 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07412RL vs BLU0603-4120-BT25 |
AT0603BRD07412RL | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD07412RL vs AT0603BRD07412RL |
RN73H1JGTD4120A25 | Fixed Resistor, Metal Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD07412RL vs RN73H1JGTD4120A25 |
BLU0603P-4120-AT25 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07412RL vs BLU0603P-4120-AT25 |
AR03ABCX4120 | Fixed Resistor, Thin Film, 0.1W, 412ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD07412RL vs AR03ABCX4120 |