Part Details for RT0603BRD073K01L by YAGEO Corporation
Overview of RT0603BRD073K01L by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD073K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8917
|
Newark | Res, 3K01, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD073K01L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8320 |
|
$0.0820 / $0.1050 | Buy Now |
DISTI #
68AK9003
|
Newark | Res, 3K01, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD073K01L RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
YAG2309CT-ND
|
DigiKey | RES SMD 3.01KOHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20600 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD073K01L
|
Avnet Americas | SMD Chip Resistor, 3.01 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD073K01L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now |
DISTI #
603-RT0603BRD073K01L
|
Mouser Electronics | Thin Film Resistors - SMD Thin Film Resistors RoHS: Compliant | 34586 |
|
$0.0320 / $0.1400 | Buy Now |
DISTI #
V36:1790_07108274
|
Arrow Electronics | Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2226 | Americas - 10000 |
|
$0.0276 / $0.0279 | Buy Now |
DISTI #
V72:2272_07108274
|
Arrow Electronics | Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2105 Container: Cut Strips | Americas - 144 |
|
$0.0320 / $0.1317 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 3.01 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0273 / $0.0294 | Buy Now |
DISTI #
63296607
|
Verical | Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2226 | Americas - 10000 |
|
$0.0276 / $0.0279 | Buy Now |
DISTI #
84430793
|
Verical | Res Thin Film 0603 3.01K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 2273 Package Multiple: 1 Date Code: 2401 | Americas - 5000 |
|
$0.0308 | Buy Now |
Part Details for RT0603BRD073K01L
RT0603BRD073K01L CAD Models
RT0603BRD073K01L Part Data Attributes
|
RT0603BRD073K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD073K01L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD073K01L
This table gives cross-reference parts and alternative options found for RT0603BRD073K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD073K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603E3011BBW | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD073K01L vs P0603E3011BBW |
P0603E3011BBT | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD073K01L vs P0603E3011BBT |
P0603E3011BNT100 | Fixed Resistor, | Vishay Intertechnologies | RT0603BRD073K01L vs P0603E3011BNT100 |
P0603E3011BNT | Fixed Resistor, Thin Film, 0.125W, 3010ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD073K01L vs P0603E3011BNT |
NTRH06B3011CTRF | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD073K01L vs NTRH06B3011CTRF |
CRT0603-BY-3011ELF | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD073K01L vs CRT0603-BY-3011ELF |