Part Details for RT0603BRD07221KL by YAGEO Corporation
Overview of RT0603BRD07221KL by YAGEO Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD07221KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK4447
|
Newark | Res, 221K, 0.1%, 0.1W, Thin Film, 0603, Resistance:221Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07221KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
YAG4504CT-ND
|
DigiKey | RES SMD 221K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2777 In Stock |
|
$0.0337 / $0.1200 | Buy Now |
DISTI #
RT0603BRD07221KL
|
Avnet Americas | SMD Chip Resistor, 221 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07221KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-RT0603BRD07221KL
|
Mouser Electronics | Thin Film Resistors - SMD 221 kOhms 25PPM/C 100mW 0603 10% RoHS: Compliant | 2947 |
|
$0.0330 / $0.1200 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 221 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0189 | Buy Now |
DISTI #
RT0603BRD07221KL
|
TTI | Thin Film Resistors - SMD 221 kOhms 25PPM/C 100mW 0603 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0319 / $0.0365 | Buy Now |
DISTI #
RT0603BRD07221KL
|
Avnet Abacus | SMD Chip Resistor, 221 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07221KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4795 |
|
RFQ | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0253 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 221K Ohms 0.1% 1/10W 25PPM SMT | 0 |
|
$0.0543 / $0.0663 | RFQ |
Part Details for RT0603BRD07221KL
RT0603BRD07221KL CAD Models
RT0603BRD07221KL Part Data Attributes
|
RT0603BRD07221KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD07221KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Total Weight | 2.12773 | |
Category CO2 Kg | 4.54 | |
CO2 | 9.6598942 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
EU RoHS Exemptions | 7(c)-I | |
Candidate List Date | 2024-01-23 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | 10 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 221000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD07221KL
This table gives cross-reference parts and alternative options found for RT0603BRD07221KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07221KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRD07221K | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD07221KL vs RT0603WRD07221K |
PRC0603TC25Y221K+-0.05% | Fixed Resistor, Thin Film, 0.0625W, 221000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD07221KL vs PRC0603TC25Y221K+-0.05% |
BLU0603P-2213-BT25W | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07221KL vs BLU0603P-2213-BT25W |
WF06R2213BTLQ | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD07221KL vs WF06R2213BTLQ |
AR03ABCX2213 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD07221KL vs AR03ABCX2213 |
NTRH06B2213CTRF | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD07221KL vs NTRH06B2213CTRF |
BLU0603A-2213-BB25Q | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07221KL vs BLU0603A-2213-BB25Q |
TP0325B2213R4E | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07221KL vs TP0325B2213R4E |
BLU0603P-2213-BT25 | Fixed Resistor, Thin Film, 0.1W, 221000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07221KL vs BLU0603P-2213-BT25 |
RN731JTTDD2213B25 | Fixed Resistor, Thin Film, 0.063W, 221000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD07221KL vs RN731JTTDD2213B25 |