There are no models available for this part yet.
Overview of RT0603BRD07220RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD07220RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AK5716
|
Newark | Res, 220R, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD07220RL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8610 |
|
$0.0770 / $0.1030 | Buy Now | |
DISTI #
49AK4272
|
Newark | Res, 220R, 0.1%, 0.1W, Thin Film, 0603, Resistance:220Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07220RL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0620 | Buy Now | |
DISTI #
YAG1587CT-ND
|
DigiKey | RES SMD 220 OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15911 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD07220RL
|
Avnet Americas | SMD Chip Resistor, 220 Ohm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0213 | Buy Now | |
DISTI #
603-RT0603BRD07220RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 220 ohm .1% 25ppm RoHS: Compliant | 6624 |
|
$0.0320 / $0.1400 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 220 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 25000Reel |
|
$0.0215 / $0.0241 | Buy Now | ||
DISTI #
80942477
|
Verical | Res Thin Film 0603 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2410 | Americas - 5000 |
|
$0.0253 | Buy Now | |
DISTI #
61710020
|
Verical | Res Thin Film 0603 220 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 275 Package Multiple: 1 Date Code: 2206 | Americas - 1383 |
|
$0.0328 / $0.0620 | Buy Now | |
DISTI #
RT0603BRD07220RL
|
TTI | Thin Film Resistors - SMD 1/10W 220 ohm .1% 25ppm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0215 / $0.0255 | Buy Now | |
DISTI #
RT0603BRD07220RL
|
Avnet Abacus | SMD Chip Resistor, 220 Ohm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07220RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for RT0603BRD07220RL by YAGEO Corporation
Part Data Attributes for RT0603BRD07220RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
220 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD07220RL
This table gives cross-reference parts and alternative options found for RT0603BRD07220RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07220RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRH06B2200CTRF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD07220RL vs NTRH06B2200CTRF |
AT0603BRD07220RL | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRD07220RL vs AT0603BRD07220RL |
NTRA06HB2200CTRQYF | Fixed Resistor, Thin Film, 0.1W, 220ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD07220RL vs NTRA06HB2200CTRQYF |
Related Parts for RT0603BRD07220RL
-
RT0603BRB07100RLFixed Resistors
-
CBR06C100F5GACFixed Capacitors
-
15-91-2045Headers and Edge Type Connectors
-
0402CS-68NXJLUFixed Inductors
-
P6SMB550CATransient Suppressors
-
LMZ14203HTZSwitching Regulator or Controllers
-
MPMT10012502AT1Array/Network Resistors
-
JTH1524S12Other Analog ICs
-
TPS2557DRBTPower Management Circuits