Part Details for RT0603BRD071K20 by YAGEO Corporation
Overview of RT0603BRD071K20 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRD071K20
RT0603BRD071K20 CAD Models
RT0603BRD071K20 Part Data Attributes
|
RT0603BRD071K20
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD071K20
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 1200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD071K20
This table gives cross-reference parts and alternative options found for RT0603BRD071K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD071K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73H1JGTD1201A25 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD071K20 vs RN73H1JGTD1201A25 |
RT0603BRD101K20 | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | RT0603BRD071K20 vs RT0603BRD101K20 |
RN731JLTDD1201A25 | Fixed Resistor, Thin Film, 0.063W, 1200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD071K20 vs RN731JLTDD1201A25 |
P0603E1201BBT | Fixed Resistor, Thin Film, 0.125W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRD071K20 vs P0603E1201BBT |
WF06R1201AALQ | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRD071K20 vs WF06R1201AALQ |
PRC0603TTC25X1.2K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD071K20 vs PRC0603TTC25X1.2K+-0.05% |
HPTF0603-QE-1201AT | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603BRD071K20 vs HPTF0603-QE-1201AT |
RP73F1J1K2BTDG | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRD071K20 vs RP73F1J1K2BTDG |
RN73R1JTTP1201A25 | Fixed Resistor, Metal Film, 0.1W, 1200ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRD071K20 vs RN73R1JTTP1201A25 |
NTRH06B1201CTRF | Fixed Resistor, Thin Film, 0.1W, 1200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RT0603BRD071K20 vs NTRH06B1201CTRF |