Part Details for RT0603BRD0718KL by YAGEO Corporation
Overview of RT0603BRD0718KL by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRD0718KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH8895
|
Newark | Res, 18K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD0718KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10060 |
|
$0.0800 / $0.1090 | Buy Now |
DISTI #
68AK8954
|
Newark | Res, 18K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRD0718KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.0330 / $0.0350 | Buy Now |
DISTI #
YAG1552CT-ND
|
DigiKey | RES SMD 18K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13512 In Stock |
|
$0.0323 / $0.1400 | Buy Now |
DISTI #
RT0603BRD0718KL
|
Avnet Americas | SMD Chip Resistor, 18 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD0718KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0166 | Buy Now |
DISTI #
603-RT0603BRD0718KL
|
Mouser Electronics | Thin Film Resistors - SMD 18K ohm 0.1% 1/10W RoHS: Compliant | 26663 |
|
$0.0350 / $0.1400 | Buy Now |
DISTI #
V72:2272_07107599
|
Arrow Electronics | Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2425 Container: Cut Strips | Americas - 4996 |
|
$0.0323 / $0.1317 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 18 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 50000Reel |
|
$0.0181 / $0.0203 | Buy Now |
DISTI #
83643759
|
Verical | Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 262 Package Multiple: 1 Date Code: 2425 | Americas - 4996 |
|
$0.0323 / $0.0640 | Buy Now |
DISTI #
69061325
|
Verical | Res Thin Film 0603 18K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 579 Package Multiple: 1 Date Code: 2314 | Americas - 1395 |
|
$0.0494 / $0.0540 | Buy Now |
DISTI #
RT0603BRD0718KL
|
TTI | Thin Film Resistors - SMD 18K ohm 0.1% 1/10W pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 35000 In Stock |
|
$0.0180 / $0.0204 | Buy Now |
Part Details for RT0603BRD0718KL
RT0603BRD0718KL CAD Models
RT0603BRD0718KL Part Data Attributes
|
RT0603BRD0718KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRD0718KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 18000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRD0718KL
This table gives cross-reference parts and alternative options found for RT0603BRD0718KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD0718KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBP06BBP1802 | Fixed Resistor, Thin Film, 0.125W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRD0718KL vs RBP06BBP1802 |
AMF060318K0.1%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRD0718KL vs AMF060318K0.1%25PPM/KNP5 |
BLU0603-1802-BB25 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0718KL vs BLU0603-1802-BB25 |
RTX031802BDP3 | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD0718KL vs RTX031802BDP3 |
PRC0603TC2518K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 18000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD0718KL vs PRC0603TC2518K+/-0.05% |
BLU0603ER-1802-AT25Q | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0718KL vs BLU0603ER-1802-AT25Q |
BLU0603-1802-AT25W | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD0718KL vs BLU0603-1802-AT25W |
CAR060318KOHMS0.1%25PPMHP | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | RT0603BRD0718KL vs CAR060318KOHMS0.1%25PPMHP |
PRC0603TC25X18K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD0718KL vs PRC0603TC25X18K+-0.05% |
RN731JTTD1802A25 | Fixed Resistor, Thin Film, 0.063W, 18000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRD0718KL vs RN731JTTD1802A25 |