There are no models available for this part yet.
Overview of RT0603BRD07174KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 15 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RT0603BRD07174KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0306
|
Newark | Res, 174K, 0.1%, 0.1W, Thin Film, 0603, Resistance:174Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07174KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0650 | Buy Now | |
DISTI #
59AK4438
|
Newark | Res, 174K, 0.1%, 0.1W, Thin Film, 0603, Resistance:174Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD07174KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now | |
DISTI #
YAG4480CT-ND
|
DigiKey | RES SMD 174K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3755 In Stock |
|
$0.0323 / $0.1400 | Buy Now | |
DISTI #
RT0603BRD07174KL
|
Avnet Americas | SMD Chip Resistor, 174 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRD07174KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0233 | Buy Now | |
DISTI #
603-RT0603BRD07174KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 174K ohm .1% 25ppm RoHS: Compliant | 7503 |
|
$0.0320 / $0.1400 | Buy Now | |
DISTI #
E02:0323_08619234
|
Arrow Electronics | Res Thin Film 0603 174K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks | Europe - 5000 |
|
$0.0287 / $0.0329 | Buy Now | |
Future Electronics | RT Series 0603 0.1 W 174 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.0278 / $0.0300 | Buy Now | ||
DISTI #
69207377
|
Verical | Res Thin Film 0603 174K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0288 / $0.0331 | Buy Now | |
Bristol Electronics | 1000 |
|
RFQ | ||||
Quest Components | 800 |
|
$0.0420 / $0.1400 | Buy Now |
CAD Models for RT0603BRD07174KL by YAGEO Corporation
Part Data Attributes for RT0603BRD07174KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
174000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRD07174KL
This table gives cross-reference parts and alternative options found for RT0603BRD07174KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRD07174KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP0325B1743T4E | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07174KL vs TP0325B1743T4E |
RTX031743BDP4 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ralec | RT0603BRD07174KL vs RTX031743BDP4 |
PRC0603TTC25X174K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRD07174KL vs PRC0603TTC25X174K+-0.05% |
BLU0603P-1743-BT25W | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RT0603BRD07174KL vs BLU0603P-1743-BT25W |
NTRH06A1743CTRF | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NIC Components Corp | RT0603BRD07174KL vs NTRH06A1743CTRF |
CRT0603-BY-1743ELF | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRD07174KL vs CRT0603-BY-1743ELF |
AR03BBCX1743 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD07174KL vs AR03BBCX1743 |
TP0325B1743R5E | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603BRD07174KL vs TP0325B1743R5E |
BLU0603-1743-BT25W | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | RCD Components Inc | RT0603BRD07174KL vs BLU0603-1743-BT25W |
ARG03BTC1743 | Fixed Resistor, Thin Film, 0.1W, 174000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRD07174KL vs ARG03BTC1743 |
Related Parts for RT0603BRD07174KL
-
CRCW060314K0FKEAFixed Resistors
-
C0603C393K1RACTUFixed Capacitors
-
TSW-107-07-T-DHeaders and Edge Type Connectors
-
ACM-0603-181-TData Line Filters
-
DMP4025LSD-13Small Signal Field-Effect Transistors
-
TM4C1294NCPDTT3Microcontrollers
-
TPS622311DRYTSwitching Regulator or Controllers
-
TS3A27518EPWRMultiplexers or Switches