Part Details for RT0603BRC134K87 by YAGEO Corporation
Overview of RT0603BRC134K87 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRC134K87
RT0603BRC134K87 CAD Models
RT0603BRC134K87 Part Data Attributes
|
RT0603BRC134K87
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC134K87
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, LASER TRIMMABLE | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4870 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT0603(BCDLW TOL) | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC134K87
This table gives cross-reference parts and alternative options found for RT0603BRC134K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC134K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239072434872L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC134K87 vs 239072434872L |
CMF06034K87+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.065W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603BRC134K87 vs CMF06034K87+-0.1%TCR15 |
TNPW06034K87BXEN | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRC134K87 vs TNPW06034K87BXEN |
TNPW06034K87BXEA | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRC134K87 vs TNPW06034K87BXEA |
RT0603BRC074K87 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | RT0603BRC134K87 vs RT0603BRC074K87 |
239072444872L | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC134K87 vs 239072444872L |
MCT06030E4871BP500 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 15 ppm, 4870 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603BRC134K87 vs MCT06030E4871BP500 |
9T06031A4871WDPF3 | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC134K87 vs 9T06031A4871WDPF3 |
RTF164871A15PPM | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Dubilier | RT0603BRC134K87 vs RTF164871A15PPM |
9T06031A4871BDPFT | Fixed Resistor, Thin Film, 0.1W, 4870ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC134K87 vs 9T06031A4871BDPFT |