There are no models available for this part yet.
Overview of RT0603BRC13390RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for RT0603BRC13390RL by YAGEO Corporation
Part Data Attributes for RT0603BRC13390RL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
390 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
15 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
75 V
|
Alternate Parts for RT0603BRC13390RL
This table gives cross-reference parts and alternative options found for RT0603BRC13390RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC13390RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73D1J390RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC13390RL vs RP73D1J390RBTG |
RP73D1J390RBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 15ppm, 390ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRC13390RL vs RP73D1J390RBTDF |
PRC0603TTC15Y390R+-0.1% | Fixed Resistor, Thin Film, 0.0625W, 390ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC13390RL vs PRC0603TTC15Y390R+-0.1% |
CRT0603-AX-3900EAS | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603BRC13390RL vs CRT0603-AX-3900EAS |
RP73D1J390RATD | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC13390RL vs RP73D1J390RATD |
AR03ABNX3900N | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RT0603BRC13390RL vs AR03ABNX3900N |
PRC0603TC15X390R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC13390RL vs PRC0603TC15X390R+-0.05% |
RP73D1J390RBTDG | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC13390RL vs RP73D1J390RBTDG |
PRC0603TTC15X390R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC13390RL vs PRC0603TTC15X390R+-0.1% |
RTX033900BCP2 | Fixed Resistor, Thin Film, 0.1W, 390ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603BRC13390RL vs RTX033900BCP2 |