Part Details for RT0603BRC10604RL by YAGEO Corporation
Overview of RT0603BRC10604RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRC10604RL
RT0603BRC10604RL CAD Models
RT0603BRC10604RL Part Data Attributes
|
RT0603BRC10604RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC10604RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 604 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC10604RL
This table gives cross-reference parts and alternative options found for RT0603BRC10604RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC10604RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRC13604RL | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRC10604RL vs RT0603WRC13604RL |
RT0603WRC13604R | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RT0603BRC10604RL vs RT0603WRC13604R |
ERA3APB6040V | Fixed Resistor, Metal Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRC10604RL vs ERA3APB6040V |
RT0603WRC07604RL | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRC10604RL vs RT0603WRC07604RL |
239070446041L | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC10604RL vs 239070446041L |
BLU0603ER-6040-AT15W | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC10604RL vs BLU0603ER-6040-AT15W |
PRC0603TC15X604R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRC10604RL vs PRC0603TC15X604R+-0.1% |
AR03BBNX6040N | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Viking Tech Corp | RT0603BRC10604RL vs AR03BBNX6040N |
BLU0603ER-6040-AB15 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC10604RL vs BLU0603ER-6040-AB15 |
AMF0603604R0.1%15PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 604ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRC10604RL vs AMF0603604R0.1%15PPM/KNP20 |