Part Details for RT0603BRC1039K2L by YAGEO Corporation
Overview of RT0603BRC1039K2L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRC1039K2L
RT0603BRC1039K2L CAD Models
RT0603BRC1039K2L Part Data Attributes
|
RT0603BRC1039K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRC1039K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 39200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRC1039K2L
This table gives cross-reference parts and alternative options found for RT0603BRC1039K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRC1039K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX033922BCP2 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | Ralec | RT0603BRC1039K2L vs RTX033922BCP2 |
RP73D1J39K2ATDG | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRC1039K2L vs RP73D1J39K2ATDG |
BLU0603ER-3922-AB15W | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC1039K2L vs BLU0603ER-3922-AB15W |
BLU0603P-3922-AB15Q | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC1039K2L vs BLU0603P-3922-AB15Q |
239074443923L | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, -15,15ppm/Cel, 0603, | YAGEO Corporation | RT0603BRC1039K2L vs 239074443923L |
RT0603WRC1339K2 | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, -15,15ppm/Cel, 0603 | YAGEO Corporation | RT0603BRC1039K2L vs RT0603WRC1339K2 |
BLU0603ER-3922-BT15Q | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC1039K2L vs BLU0603ER-3922-BT15Q |
BLU0603-3922-AB15W | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.05% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC1039K2L vs BLU0603-3922-AB15W |
BLU0603ER-3922-BB15Q | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, 0603, | RCD Components Inc | RT0603BRC1039K2L vs BLU0603ER-3922-BB15Q |
WF06F3922BALQ | Fixed Resistor, Thin Film, 0.1W, 39200ohm, 75V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRC1039K2L vs WF06F3922BALQ |