Part Details for RT0603BRB13348RL by YAGEO Corporation
Overview of RT0603BRB13348RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRB13348RL
RT0603BRB13348RL CAD Models
RT0603BRB13348RL Part Data Attributes
|
RT0603BRB13348RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB13348RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 348 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB13348RL
This table gives cross-reference parts and alternative options found for RT0603BRB13348RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB13348RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF0603348R0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB13348RL vs AMF0603348R0.05%10PPM/KNP10 |
RBS06BTK3480 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB13348RL vs RBS06BTK3480 |
AMF0603348R0.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB13348RL vs AMF0603348R0.05%10PPM/KKP5 |
BLU0603ER-3480-AT10W | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB13348RL vs BLU0603ER-3480-AT10W |
CMP0603348R0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB13348RL vs CMP0603348R0.1%10PPM/KKP10 |
NTRH06B3480BTRF | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | RT0603BRB13348RL vs NTRH06B3480BTRF |
AMF0603348R0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB13348RL vs AMF0603348R0.05%10PPM/KNP5 |
RBP06BBK3480 | Fixed Resistor, Thin Film, 0.125W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB13348RL vs RBP06BBK3480 |
BLU0603-3480-BT10Q | Fixed Resistor, Thin Film, 0.1W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB13348RL vs BLU0603-3480-BT10Q |
P0603Y3480BNPD | Fixed Resistor, Thin Film, 0.125W, 348ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB13348RL vs P0603Y3480BNPD |