Part Details for RT0603BRB1022RL by YAGEO Corporation
Overview of RT0603BRB1022RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRB1022RL
RT0603BRB1022RL CAD Models
RT0603BRB1022RL Part Data Attributes
|
RT0603BRB1022RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB1022RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 22 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB1022RL
This table gives cross-reference parts and alternative options found for RT0603BRB1022RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB1022RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WF06W22R0BALQ | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB1022RL vs WF06W22R0BALQ |
RP73C1J22RATDF | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB1022RL vs RP73C1J22RATDF |
RT0603WRB1022RL | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRB1022RL vs RT0603WRB1022RL |
RP73C1J22RBTG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 22ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRB1022RL vs RP73C1J22RBTG |
PRC0603TC10X22R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB1022RL vs PRC0603TC10X22R+-0.05% |
PRC0603TC1022R+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 22ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB1022RL vs PRC0603TC1022R+/-0.1% |
RTW10B0603B22R0-RG70 | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRB1022RL vs RTW10B0603B22R0-RG70 |
AR03BBBX0220 | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRB1022RL vs AR03BBBX0220 |
WF06W22R0BTLQ | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB1022RL vs WF06W22R0BTLQ |
RP73C1J22RATD | Fixed Resistor, Thin Film, 0.1W, 22ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB1022RL vs RP73C1J22RATD |