Part Details for RT0603BRB074R75L by YAGEO Corporation
Overview of RT0603BRB074R75L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB074R75L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-RT0603BRB074R75L-ND
|
DigiKey | RES 4.75 OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1193 | Buy Now |
DISTI #
RT0603BRB074R75L
|
Avnet Americas | Resistor Thin Film 0603 4.75 Ohm ±0.1% 1/10W ±10ppm/°C Molded Paper T/R - Tape and Reel (Alt: RT0603BRB074R75L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1104 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0955 | Buy Now |
Part Details for RT0603BRB074R75L
RT0603BRB074R75L CAD Models
RT0603BRB074R75L Part Data Attributes
|
RT0603BRB074R75L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB074R75L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4.75 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB074R75L
This table gives cross-reference parts and alternative options found for RT0603BRB074R75L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB074R75L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C1J4R75BTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4.75ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRB074R75L vs RP73C1J4R75BTDF |
RP73C1J4R75ATG | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB074R75L vs RP73C1J4R75ATG |
RP73C1J4R75BTDG | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB074R75L vs RP73C1J4R75BTDG |
RNCF0603BTT4R75 | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRB074R75L vs RNCF0603BTT4R75 |
AR03ABBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB074R75L vs AR03ABBX4R75N |
AR03BBBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB074R75L vs AR03BBBX4R75N |
RT0603WRB074R75L | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRB074R75L vs RT0603WRB074R75L |
WF06W4R75BALQ | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRB074R75L vs WF06W4R75BALQ |
RP73C1J4R75BTD | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 4.75ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRB074R75L vs RP73C1J4R75BTD |
AR03BTBX4R75N | Fixed Resistor, Thin Film, 0.1W, 4.75ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Viking Tech Corp | RT0603BRB074R75L vs AR03BTBX4R75N |