Part Details for RT0603BRB0728KL by YAGEO Corporation
Overview of RT0603BRB0728KL by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB0728KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RT0603BRB0728KL-ND
|
DigiKey | RES SMD 28K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1346 | Buy Now |
DISTI #
RT0603BRB0728KL
|
Avnet Americas | Resistor Thin Film 28kOhm 0.1% 0603 2-Pin Paper T/R - Tape and Reel (Alt: RT0603BRB0728KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0803 / $0.0839 | Buy Now |
DISTI #
603-RT0603BRB0728KL
|
Mouser Electronics | Thin Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.1490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0680 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 28K Ohms 0.1% 1/10W 10PPM SMT | 0 |
|
$0.2018 / $0.2321 | RFQ |
Part Details for RT0603BRB0728KL
RT0603BRB0728KL CAD Models
RT0603BRB0728KL Part Data Attributes
|
RT0603BRB0728KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB0728KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB0728KL
This table gives cross-reference parts and alternative options found for RT0603BRB0728KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB0728KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0603BKT28K0 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRB0728KL vs RNCF0603BKT28K0 |
PRC0603TC1028K+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB0728KL vs PRC0603TC1028K+/-0.05% |
BLU0603-2802-BB10 | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0728KL vs BLU0603-2802-BB10 |
BLU0603P-2802-AT10Q | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0728KL vs BLU0603P-2802-AT10Q |
RT0603WRB1328KL | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRB0728KL vs RT0603WRB1328KL |
CMP060328K0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB0728KL vs CMP060328K0.1%10PPM/KNS |
ERA3ARW2802V | RESISTOR, METAL FILM, 0.1W, 0.05%, 10ppm, 28000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RT0603BRB0728KL vs ERA3ARW2802V |
PRC0603TC10X28K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB0728KL vs PRC0603TC10X28K+-0.05% |
RN731JTTDD2802B10 | Fixed Resistor, Thin Film, 0.063W, 28000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603BRB0728KL vs RN731JTTDD2802B10 |
BLU0603P-2802-BB10Q | Fixed Resistor, Thin Film, 0.1W, 28000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB0728KL vs BLU0603P-2802-BB10Q |