Part Details for RT0603BRB07100KL by YAGEO Corporation
Overview of RT0603BRB07100KL by YAGEO Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603BRB07100KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK8888
|
Newark | Res, 100K, 0.1%, 0.1W, Thin Film, 0603 Rohs Compliant: Yes |Yageo RT0603BRB07100KL RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 5000 |
|
$0.1390 | Buy Now |
DISTI #
82AH8870
|
Newark | Res, 100K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRB07100KL RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 840 |
|
$0.2600 / $0.3720 | Buy Now |
DISTI #
YAG5936CT-ND
|
DigiKey | RES SMD 100K OHM 0.1% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12001 In Stock |
|
$0.1520 / $0.4800 | Buy Now |
DISTI #
RT0603BRB07100KL
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ? 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603BRB07100KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0786 | Buy Now |
DISTI #
603-RT0603BRB07100KL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 100K ohm .1% 10ppm RoHS: Compliant | 7984 |
|
$0.1490 / $0.4700 | Buy Now |
DISTI #
V36:1790_07107383
|
Arrow Electronics | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Date Code: 2419 | Americas - 5000 |
|
$0.0765 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 100 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0794 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 100 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0750 / $0.0793 | Buy Now |
DISTI #
82727607
|
Verical | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 Date Code: 2419 | Americas - 5000 |
|
$0.0765 | Buy Now |
DISTI #
84430716
|
Verical | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Min Qty: 455 Package Multiple: 1 Date Code: 2401 | Americas - 3990 |
|
$0.1560 / $0.1724 | Buy Now |
Part Details for RT0603BRB07100KL
RT0603BRB07100KL CAD Models
RT0603BRB07100KL Part Data Attributes
|
RT0603BRB07100KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB07100KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB07100KL
This table gives cross-reference parts and alternative options found for RT0603BRB07100KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB07100KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603WRB13100KL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRB07100KL vs RT0603WRB13100KL |
CRT0603-BW-1003ELF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RT0603BRB07100KL vs CRT0603-BW-1003ELF |
BLU0603P-1003-AB10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB07100KL vs BLU0603P-1003-AB10 |
RTW10B0603A1003-RG70 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRB07100KL vs RTW10B0603A1003-RG70 |
BLU0603-1003-AT10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB07100KL vs BLU0603-1003-AT10 |
BLU0603P-1003-AT10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB07100KL vs BLU0603P-1003-AT10 |
BLU0603-1003-BT10 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB07100KL vs BLU0603-1003-BT10 |
PRC0603TC10X100K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB07100KL vs PRC0603TC10X100K+-0.05% |
BLU0603P-1003-BT10Q | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB07100KL vs BLU0603P-1003-BT10Q |
RBP06BTK1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RT0603BRB07100KL vs RBP06BTK1003 |