RT0603BRA135K6L
YAGEO Corporation
Description: Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP

Overview of RT0603BRA135K6L by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RT0603BRA135K6L by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RT0603BRA135K6L by YAGEO Corporation

RT0603BRA135K6L
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, PAPER, 13 INCH
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
5600 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
75 V
Want to compare parts?
  1. RT0603BRA135K6L
    YAGEO Corporation
    Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for RT0603BRA135K6L

This table gives cross-reference parts and alternative options found for RT0603BRA135K6L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA135K6L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73H1JGTD5601A05 Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603BRA135K6L vs RN73H1JGTD5601A05
RN73R1JTTP5601B05 Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603BRA135K6L vs RN73R1JTTP5601B05
RN73R1JTTP5601A05 Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603BRA135K6L vs RN73R1JTTP5601A05
RN73H1JTTD5601B05 Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603BRA135K6L vs RN73H1JTTD5601B05
RTW10S0603A5601-RG70 Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Taitron Components Inc RT0603BRA135K6L vs RTW10S0603A5601-RG70
RT0603WRA075K6L Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP YAGEO Corporation RT0603BRA135K6L vs RT0603WRA075K6L
WF06Z5601BALQ Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603BRA135K6L vs WF06Z5601BALQ
RP73A1J5K6ATDG Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 TE Connectivity RT0603BRA135K6L vs RP73A1J5K6ATDG
WF06Z5601BTLQ Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RT0603BRA135K6L vs WF06Z5601BTLQ
RN73H1JGTD5601B05 Fixed Resistor, Metal Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP KOA Speer Electronics Inc RT0603BRA135K6L vs RN73H1JGTD5601B05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RT0603BRA135K6L by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RT0603BRA135K6L by YAGEO Corporation

  • Please alert me when RT0603BRA135K6L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RT0603BRA135K6L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RT0603BRA135K6L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RT0603BRA135K6L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RT0603BRA135K6L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RT0603BRA135K6L by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: