Part Details for RT0603BRA13255RL by YAGEO Corporation
Overview of RT0603BRA13255RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRA13255RL
RT0603BRA13255RL CAD Models
RT0603BRA13255RL Part Data Attributes
|
RT0603BRA13255RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRA13255RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 255 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRA13255RL
This table gives cross-reference parts and alternative options found for RT0603BRA13255RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA13255RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73A1J255RATDG | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRA13255RL vs RP73A1J255RATDG |
PRC0603TC5255R+/-0.05% | Fixed Resistor, Thin Film, 0.0625W, 255ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRA13255RL vs PRC0603TC5255R+/-0.05% |
RN73H1JGTD2550B05 | Fixed Resistor, Metal Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA13255RL vs RN73H1JGTD2550B05 |
P0603Z2550BNTB | Fixed Resistor, Thin Film, 0.125W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA13255RL vs P0603Z2550BNTB |
P0603Z2550WGTD | Fixed Resistor, Thin Film, 0.125W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA13255RL vs P0603Z2550WGTD |
PRC0603TC5X255R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRA13255RL vs PRC0603TC5X255R+-0.05% |
BLU0603ER-2550-AT5W | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA13255RL vs BLU0603ER-2550-AT5W |
BLU0603P-2550-AB5 | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA13255RL vs BLU0603P-2550-AB5 |
BLU0603ER-2550-BT5W | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA13255RL vs BLU0603ER-2550-BT5W |
RP73A1J255RBTDG | Fixed Resistor, Thin Film, 0.1W, 255ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRA13255RL vs RP73A1J255RBTDG |