Part Details for RT0603BRA131K96L by YAGEO Corporation
Overview of RT0603BRA131K96L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRA131K96L
RT0603BRA131K96L CAD Models
RT0603BRA131K96L Part Data Attributes
|
RT0603BRA131K96L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRA131K96L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRA131K96L
This table gives cross-reference parts and alternative options found for RT0603BRA131K96L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA131K96L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0603Z1961WBPA | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA131K96L vs P0603Z1961WBPA |
RTW10S0603B1961-RG70 | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRA131K96L vs RTW10S0603B1961-RG70 |
RN73R1JTTP1961A05 | Fixed Resistor, Metal Film, 0.1W, 1960ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRA131K96L vs RN73R1JTTP1961A05 |
P0603Z1961WG | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 75V, 0.05% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRA131K96L vs P0603Z1961WG |
RP73A1J1K96ATD | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRA131K96L vs RP73A1J1K96ATD |
P0603Z1961BBTF | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA131K96L vs P0603Z1961BBTF |
BLU0603P-1961-AT5Q | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA131K96L vs BLU0603P-1961-AT5Q |
WF06Z1961BTLQ | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603BRA131K96L vs WF06Z1961BTLQ |
BLU0603-1961-BT5Q | Fixed Resistor, Thin Film, 0.1W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, 0603, | RCD Components Inc | RT0603BRA131K96L vs BLU0603-1961-BT5Q |
P0603Z1961BGW | Fixed Resistor, Thin Film, 0.125W, 1960ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA131K96L vs P0603Z1961BGW |