Part Details for RT0603BRA1028R7L by YAGEO Corporation
Overview of RT0603BRA1028R7L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRA1028R7L
RT0603BRA1028R7L CAD Models
RT0603BRA1028R7L Part Data Attributes
|
RT0603BRA1028R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRA1028R7L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 28.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRA1028R7L
This table gives cross-reference parts and alternative options found for RT0603BRA1028R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRA1028R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTSX28R7 | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRA1028R7L vs AR03BTSX28R7 |
P0603C28R7BGE4 | Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRA1028R7L vs P0603C28R7BGE4 |
RT0603WRA1328R7L | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603BRA1028R7L vs RT0603WRA1328R7L |
P0603Z28R7BBPE | Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRA1028R7L vs P0603Z28R7BBPE |
RTW10S0603B28R7-RG70 | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603BRA1028R7L vs RTW10S0603B28R7-RG70 |
RNCF0603BKY28R7 | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603BRA1028R7L vs RNCF0603BKY28R7 |
CAR060328.7OHMS0.1%5PPMHP | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | RT0603BRA1028R7L vs CAR060328.7OHMS0.1%5PPMHP |
PRC0603TTC5X28.7R+-0.1% | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRA1028R7L vs PRC0603TTC5X28.7R+-0.1% |
HPTF0603-QP-28R7AT | Fixed Resistor, Thin Film, 0.1W, 28.7ohm, 75V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | RT0603BRA1028R7L vs HPTF0603-QP-28R7AT |
P0603C28R7BNTRE2 | Fixed Resistor, Thin Film, 0.125W, 28.7ohm, 75V, 0.1% +/-Tol, -5,5ppm/Cel, 0603, | Vishay Intertechnologies | RT0603BRA1028R7L vs P0603C28R7BNTRE2 |